Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.549
SKU: | KGM32LR72A474KU |
MPN: | KGM32LR72A474KU |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 0.549 |
10+ | USD 0.243 |
50+ | USD 0.197 |
100+ | USD 0.182 |
1000+ | USD 0.140 |
2000+ | USD 0.130 |
4000+ | USD 0.122 |
6000+ | USD 0.117 |
8000+ | USD 0.114 |
30000+ | USD 0.100 |
USD
{"1":54900,"10":24300,"50":19700,"100":18200,"1000":14000,"2000":13000,"4000":12200,"6000":11700,"8000":11400,"30000":10000}
You added KGM32LR72A474KU to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 0.47µF |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1210 |
Case - mm | 3225 |
Operating temperature | -55...125°C |
Capacitors series | KGM |
Roll diameter max. | 180mm |
Operating voltage | 100V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KGM32LR72A474KU)
Are you sure you want to perform this action?