Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | KPBA-2006SURKCGKC |
MPN: | KPBA-2006SURKCGKC |
Manufacturer: | KINGBRIGHT ELECTRONIC |
Amount | Price |
---|---|
1+ | USD 0.455 |
10+ | USD 0.364 |
100+ | USD 0.239 |
500+ | USD 0.182 |
2000+ | USD 0.171 |
4000+ | USD 0.165 |
USD
{"1":45500,"10":36400,"100":23900,"500":18200,"2000":17100,"4000":16500}
You added KPBA-2006SURKCGKC to your shopping cart. Go to the cart
Manufacturer | KINGBRIGHT ELECTRONIC |
Type of light emitting diode | LED |
LED colour | red/green |
Mounting | SMD |
Luminosity | 8...40mcd, 60...240mcd |
Operating voltage | 1.95...2.5/2.1...2.5V DC |
Dimensions | 2x0.6x1.05mm |
Viewing angle | 140° |
LED current | 20mA |
Wavelength | 570nm, 630nm |
LED lens | transparent |
LED version | angular, bicolour |
Power | 75/75mW |
Front | flat |
Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KPBA-2006SURKCGKC)
Are you sure you want to perform this action?