Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LAS1-AGQ-11Y/21/A |
MPN: | LAS1-AGQ-11Y/21/A |
Manufacturer: | ONPOW |
Amount | Price |
---|---|
1+ | USD 9.45 |
10+ | USD 9.24 |
25+ | USD 8.89 |
100+ | USD 8.61 |
USD
{"1":945000,"10":924000,"25":889000,"100":861000}
You added LAS1-AGQ-11Y/21/A to your shopping cart. Go to the cart
Manufacturer | ONPOW |
Type of switch | key switch |
Stable positions number | 2 |
Switching method | ON-ON |
Contacts configuration | SPDT |
Number of positions | 2 |
Mounting hole diameter | Ø19mm |
Key shape | flat |
AC contacts rating @R | 0.5A / 220V AC |
DC contacts rating @R | 0.1A / 110V DC |
Mechanical rotation angle | 90° |
Number of terminals | 3 |
Electrical life | 50000 cycles |
Leads | for soldering |
Mechanical durability | 200000 cycles |
Test voltage | 1.5kV |
Max. contact resistance: | 50mΩ |
Operating temperature | -25...55°C |
IP rating | IP40 |
Illumination | none |
Body colour | black |
Related items | S04-11 |
Switches features | key with the same code |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LAS1-AGQ-11Y/21/A)
Are you sure you want to perform this action?