Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 40.92
SKU: | LF-GOE200YV024A |
MPN: | LF-GOE200YV024A |
Manufacturer: | Lifud Technology Co., Ltd. |
Amount | Price |
---|---|
1+ | USD 40.92 |
5+ | USD 38.71 |
10+ | USD 36.50 |
20+ | USD 34.29 |
USD
{"1":4092000,"5":3871000,"10":3650000,"20":3429000}
You added LF-GOE200YV024A to your shopping cart. Go to the cart
Manufacturer | Lifud Technology Co., Ltd. |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 0.2kW |
Output current | 8.34A |
IP rating | IP67 |
Body dimensions | 228x63x34mm |
Manufacturer series | LF-GOE |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
Operating temperature | -40...60°C |
Electrical connection | wires |
Number of outputs | 1 |
Efficiency | 88% |
Operating modes | constant voltage |
Output voltage | 24V DC |
Supply voltage | 100...277V AC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-GOE200YV024A)
Are you sure you want to perform this action?