Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LGY1J103MELC50 |
MPN: | LGY1J103MELC50 |
Manufacturer: | NICHICON |
Amount | Price |
---|---|
1+ | USD 11.83 |
10+ | USD 8.96 |
50+ | USD 7.37 |
100+ | USD 6.67 |
200+ | USD 6.22 |
USD
{"1":1183000,"10":896000,"50":737000,"100":667000,"200":622000}
You added LGY1J103MELC50 to your shopping cart. Go to the cart
Manufacturer | NICHICON |
Type of capacitor | electrolytic |
Mounting | SNAP-IN |
Capacitance | 10mF |
Operating voltage | 63V DC |
Body dimensions | Ø30x50mm |
Tolerance | ±20% |
Service life | 5000h |
Operating temperature | -40...105°C |
Operating current | 3.8A |
Leakage current | 2.38mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LGY1J103MELC50)
Are you sure you want to perform this action?