Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LTR10 |
MPN: | LTR10 |
Manufacturer: | LUMEL |
Amount | Price |
---|---|
1+ | USD 35.85 |
USD
{"1":3585000}
You added LTR10 to your shopping cart. Go to the cart
Manufacturer | LUMEL |
Type of module | timer |
Counting range | 0,1s...30h |
Kind of output | SPDT |
Output 1 electrical parameters | 250V AC / 5A |
Supply voltage | 12...240V AC / 12...240V DC |
Number of operation modes | 10 |
Electrical connection | screw terminals |
Mounting | for DIN rail mounting |
Operating temperature | -20...55°C |
Number of pins | 6 |
IP rating | IP20 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LTR10)
Are you sure you want to perform this action?