Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0598
SKU: | MF006FJ180KA50 |
MPN: | MF006FJ180KA50 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
100+ | USD 0.0598 |
500+ | USD 0.0388 |
1000+ | USD 0.0260 |
5000+ | USD 0.0144 |
20000+ | USD 0.0134 |
USD
{"100":5980,"500":3880,"1000":2600,"5000":1440,"20000":1340}
You added MF006FJ180KA50 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 1.8Ω |
Power | 0.6W |
Tolerance | ±1% |
Max. operating voltage | 250V |
Leads dimensions | Ø0.6x28mm |
Body dimensions | Ø2.5x6.8mm |
Temperature coefficient | 200ppm/°C |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF006FJ180KA50)
Are you sure you want to perform this action?