Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0801
SKU: | MF006JJ082KA50 |
MPN: | MF006JJ082KA50 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
20+ | USD 0.0801 |
100+ | USD 0.0522 |
500+ | USD 0.0349 |
1000+ | USD 0.0235 |
5000+ | USD 0.0186 |
{"20":8010,"100":5220,"500":3490,"1000":2350,"5000":1860}
You added MF006JJ082KA50 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 0.82Ω |
Power | 0.6W |
Tolerance | ±5% |
Max. operating voltage | 250V |
Leads dimensions | Ø0.6x28mm |
Body dimensions | Ø2.5x6.8mm |
Temperature coefficient | 200ppm/°C |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF006JJ082KA50)
Are you sure you want to perform this action?