Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0681
SKU: | MF01SFF680JA10 |
MPN: | MF01SFF680JA10 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
20+ | USD 0.0681 |
100+ | USD 0.0404 |
500+ | USD 0.0280 |
1000+ | USD 0.0209 |
{"20":6810,"100":4040,"500":2800,"1000":2090}
You added MF01SFF680JA10 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 68Ω |
Power | 1W |
Tolerance | ±1% |
Max. operating voltage | 350V |
Leads dimensions | Ø0.54x28mm |
Body dimensions | Ø3.5x10mm |
Temperature coefficient | 50ppm/°C |
Leads | axial |
Resistor features | low noise |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF01SFF680JA10)
Are you sure you want to perform this action?