Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.126
SKU: | MF02SFF4302A10 |
MPN: | MF02SFF4302A10 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
20+ | USD 0.1260 |
100+ | USD 0.0916 |
500+ | USD 0.0666 |
1000+ | USD 0.0399 |
2000+ | USD 0.0362 |
{"20":12600,"100":9160,"500":6660,"1000":3990,"2000":3620}
You added MF02SFF4302A10 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 43kΩ |
Power | 2W |
Tolerance | ±1% |
Max. operating voltage | 500V |
Leads dimensions | Ø0.7x25mm |
Body dimensions | Ø5x12mm |
Temperature coefficient | 50ppm/°C |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF02SFF4302A10)
Are you sure you want to perform this action?