Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0347
SKU: | MFF04FF910JA50 |
MPN: | MFF04FF910JA50 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
100+ | USD 0.0347 |
500+ | USD 0.0181 |
1000+ | USD 0.0123 |
5000+ | USD 0.0094 |
{"100":3470,"500":1810,"1000":1230,"5000":940}
You added MFF04FF910JA50 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 91Ω |
Power | 0.4W |
Tolerance | ±1% |
Max. operating voltage | 200V |
Leads dimensions | Ø0.45x28mm |
Body dimensions | Ø1.9x3.7mm |
Temperature coefficient | 50ppm/°C |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MFF04FF910JA50)
Are you sure you want to perform this action?