Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0097
SKU: | MFFU2FF4700A50 |
MPN: | MFFU2FF4700A50 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
5000+ | USD 0.0097 |
{"5000":970}
You added MFFU2FF4700A50 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 470Ω |
Power | 0.5W |
Tolerance | ±1% |
Max. operating voltage | 250V |
Body dimensions | Ø2.5x6.8mm |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MFFU2FF4700A50)
Are you sure you want to perform this action?