Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MGN1D050603MC-R7 |
MPN: | MGN1D050603MC-R7 |
Manufacturer: | Murata Power Solutions |
Amount | Price |
---|---|
1+ | USD 4.59 |
5+ | USD 4.34 |
25+ | USD 4.08 |
100+ | USD 3.70 |
USD
{"1":459000,"5":434000,"25":408000,"100":370000}
You added MGN1D050603MC-R7 to your shopping cart. Go to the cart
Manufacturer | Murata Power Solutions |
Type of converter | DC/DC |
Power | 1W |
Input voltage | 4.5...5.5V DC |
Output voltage | 6V DC |
Output voltage 2 | -3V DC |
Output current | 0.111A |
Output current 2 | 111mA |
Mounting | SMT |
Manufacturer series | MGN1 |
Body dimensions | 16x12x4.25mm |
Efficiency | 62% |
Operating temperature | -40...105°C |
Insulation voltage | 3kV DC |
Number of outputs | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MGN1D050603MC-R7)
Are you sure you want to perform this action?