Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MPC5GDW12.0 |
MPN: | MPC5GDW12.0 |
Manufacturer: | BIVAR |
Amount | Price |
---|---|
1+ | USD 2.54 |
25+ | USD 2.39 |
100+ | USD 2.33 |
USD
{"1":254000,"25":239000,"100":233000}
You added MPC5GDW12.0 to your shopping cart. Go to the cart
Type of indicator | LED |
Kind of indicator | prominent |
Lamp colour | green |
Operating voltage | 2.1V DC |
Mounting hole diameter | Ø8mm |
Manufacturer series | MPC |
Leads | leads 300mm |
Body material | metal |
Body plating | chrome |
LED diameter | 5mm |
Body colour | silver |
Luminosity | 2mcd |
Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MPC5GDW12.0)
Are you sure you want to perform this action?