Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | N0M67S25IC |
MPN: | N0M67S25IC |
Manufacturer: | BRIGHTEK (EUROPE) |
Amount | Price |
---|---|
1+ | USD 0.500 |
10+ | USD 0.454 |
50+ | USD 0.412 |
100+ | USD 0.371 |
250+ | USD 0.329 |
500+ | USD 0.267 |
1000+ | USD 0.155 |
2000+ | USD 0.112 |
4000+ | USD 0.093 |
6000+ | USD 0.081 |
USD
{"1":50000,"10":45400,"50":41200,"100":37100,"250":32900,"500":26700,"1000":15500,"2000":11200,"4000":9300,"6000":8100}
You added N0M67S25IC to your shopping cart. Go to the cart
Type of diode | programmable LED |
LED colour | RGBW |
Mounting | SMD |
Case | 5050, PLCC6 |
Dimensions | 5x5x1.6mm |
Viewing angle | 120° |
LED current | 12mA |
Wavelength | 465...470nm, 520...525nm, 620...625nm |
LED lens | transparent |
Luminosity of red colour | 200...300mcd |
Luminosity of blue colour | 200...300mcd |
Luminosity of green colour | 600...800mcd |
Front | flat |
Colour temperature | 6000-6500K |
Luminosity of white colour | 10...12lm |
Operating voltage | 3.5...7.5V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (N0M67S25IC)
Are you sure you want to perform this action?