Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | N0P08L59 |
MPN: | N0P08L59 |
Manufacturer: | BRIGHTEK (EUROPE) |
Amount | Price |
---|---|
1+ | USD 0.5550 |
10+ | USD 0.3000 |
100+ | USD 0.1500 |
500+ | USD 0.0900 |
2000+ | USD 0.0600 |
5000+ | USD 0.0555 |
USD
{"1":55500,"10":30000,"100":15000,"500":9000,"2000":6000,"5000":5550}
You added N0P08L59 to your shopping cart. Go to the cart
Manufacturer | BRIGHTEK (EUROPE) |
Type of photoelement | phototransistor |
Mounting | THT |
Maximum power | 0.1W |
LED diameter | 5mm |
Wavelength of peak sensitivity | 950nm |
Collector-emitter voltage | 60V |
Viewing angle | 38° |
LED lens | black |
Dark current | 0.1µA |
Front | convex |
Rise time | 10µs |
Collector current | 0.5mA |
Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (N0P08L59)
Are you sure you want to perform this action?