Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OQ0212500000G |
MPN: | OQ0212500000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 0.380 |
10+ | USD 0.148 |
50+ | USD 0.116 |
75+ | USD 0.108 |
100+ | USD 0.102 |
250+ | USD 0.085 |
1000+ | USD 0.078 |
USD
{"1":38000,"10":14800,"50":11600,"75":10800,"100":10200,"250":8500,"1000":7800}
Manufacturer | AMPHENOL ANYTEK |
Type of connector | pluggable terminal block |
Connector | socket |
Manufacturer series | OQ |
Current rating | 10A |
Rated voltage | 300V |
Number of pins | 2 |
Spatial orientation | straight |
Mechanical mounting | on PCBs |
Electrical mounting | THT |
Contact material | copper |
Contact plating | tinned |
Flammability rating | UL94V-0 |
Body material | thermoplastic |
Connector pinout layout | 1x2 |
Body colour | green |
Contacts pitch | 3.5mm |
Number of ways | 2 |
Locking system | friction lock |
Operating temperature | -40...115°C |
Kind of connector | male |
Connector variant | closed |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OQ0212500000G)
Are you sure you want to perform this action?