Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSB50402C1C-WC30 |
MPN: | OSB50402C1C-WC30 |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.99 |
3+ | USD 0.89 |
10+ | USD 0.78 |
50+ | USD 0.68 |
100+ | USD 0.60 |
200+ | USD 0.55 |
500+ | USD 0.50 |
1000+ | USD 0.44 |
USD
{"1":99000,"3":89000,"10":78000,"50":68000,"100":60000,"200":55000,"500":50000,"1000":44000}
You added OSB50402C1C-WC30 to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of light emitting diode | LED |
LED colour | blue |
Luminosity | 25...40mcd |
Viewing angle | 120° |
Wavelength | 460...475nm |
LED current | 5mA |
Dimensions | 1x0.5x0.4mm |
Leads | lead x2 |
Contacts pitch | 2.54mm |
Cable length | 0.3m |
Number of diodes | 1 |
Wire diameter | 0.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB50402C1C-WC30)
Are you sure you want to perform this action?