Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OST1MC5A31A-W1V |
MPN: | OST1MC5A31A-W1V |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 1.00 |
5+ | USD 0.95 |
25+ | USD 0.85 |
100+ | USD 0.75 |
500+ | USD 0.67 |
USD
{"1":100000,"5":95000,"25":85000,"100":75000,"500":67000}
You added OST1MC5A31A-W1V to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of module | LED |
LED colour | RGB |
Viewing angle | 30° |
Number of diodes | 1 |
Dimensions | Ø5mm |
Wavelength | 465...475nm, 520...530nm, 620...630nm |
LED current | 5...9mA |
LED lens | transparent |
Luminosity of green colour | 2180...3000mcd |
Luminosity of red colour | 1560...2180mcd |
Luminosity of blue colour | 750mcd...1.12cd |
Operating voltage | 1.2V DC |
Leads | lead x2 |
Frequency | 1.8Hz |
LED version | blinking |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OST1MC5A31A-W1V)
Are you sure you want to perform this action?