Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSW4CV56E1A |
MPN: | OSW4CV56E1A |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.59000 |
10+ | USD 0.47200 |
50+ | USD 0.37700 |
100+ | USD 0.23600 |
250+ | USD 0.21200 |
500+ | USD 0.17700 |
1000+ | USD 0.16500 |
2000+ | USD 0.15900 |
5000+ | USD 0.15718 |
USD
{"1":59000,"10":47200,"50":37700,"100":23600,"250":21200,"500":17700,"1000":16500,"2000":15900,"5000":15718}
You added OSW4CV56E1A to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of light emitting diode | LED |
LED colour | white |
LED diameter | 4.8mm |
Viewing angle | 140° |
LED lens | transparent |
LED current | 35mA |
Mounting | THT |
Front | convex |
Operating voltage | 11.5...12V DC |
Number of terminals | 2 |
Terminal pitch | 2.54mm |
Operating temperature | -30...85°C |
Maximum power | 420mW |
Chromatic coordinates | x: 0.31; y: 0.34 |
Shape | round |
Colour temperature | 5500-8500K |
Luminosity | 70lm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSW4CV56E1A)
Are you sure you want to perform this action?