Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.917
SKU: | OSWA0402C1C-WC30 |
MPN: | OSWA0402C1C-WC30 |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.917 |
3+ | USD 0.825 |
10+ | USD 0.721 |
50+ | USD 0.630 |
100+ | USD 0.554 |
200+ | USD 0.510 |
500+ | USD 0.463 |
1000+ | USD 0.406 |
You added OSWA0402C1C-WC30 to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | LED |
LED colour | white |
Luminosity | 80...150mcd |
Viewing angle | 120° |
LED current | 5mA |
Colour temperature | 6500-9000K |
Dimensions | 1x0.5x0.4mm |
Leads | lead x2 |
Contacts pitch | 2.54mm |
Cable length | 0.3m |
Number of diodes | 1 |
Wire diameter | 0.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSWA0402C1C-WC30)
Are you sure you want to perform this action?