Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.2926
SKU: | PCX2339D66473 |
MPN: | PCX2339D66473 |
Manufacturer: | PILKOR |
Amount | Price |
---|---|
1+ | USD 0.2926 |
10+ | USD 0.1072 |
50+ | USD 0.0704 |
100+ | USD 0.0649 |
250+ | USD 0.0594 |
700+ | USD 0.0556 |
1400+ | USD 0.0545 |
USD
{"1":29260,"10":10720,"50":7040,"100":6490,"250":5940,"700":5560,"1400":5450}
You added PCX2339D66473 to your shopping cart. Go to the cart
Manufacturer | PILKOR |
Type of capacitor | polypropylene |
Kind of capacitor | X2 |
Capacitance | 47nF |
Mounting | THT |
Tolerance | ±20% |
Terminal pitch | 10mm |
Operating temperature | -55...105°C |
Max. operating voltage | 305V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PCX2339D66473)
Are you sure you want to perform this action?