Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.642
SKU: | PCX2339J64474 |
MPN: | PCX2339J64474 |
Manufacturer: | PILKOR |
Amount | Price |
---|---|
1+ | USD 0.642 |
10+ | USD 0.211 |
100+ | USD 0.142 |
500+ | USD 0.130 |
1000+ | USD 0.123 |
2000+ | USD 0.119 |
USD
{"1":64200,"10":21100,"100":14200,"500":13000,"1000":12300,"2000":11900}
You added PCX2339J64474 to your shopping cart. Go to the cart
Manufacturer | PILKOR |
Type of capacitor | polypropylene |
Kind of capacitor | X2 |
Capacitance | 0.47µF |
Mounting | THT |
Tolerance | ±20% |
Terminal pitch | 22.5mm |
Operating temperature | -55...105°C |
Max. operating voltage | 305V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PCX2339J64474)
Are you sure you want to perform this action?