Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.334
SKU: | PCY2130F3A153 |
MPN: | PCY2130F3A153 |
Manufacturer: | PILKOR |
Amount | Price |
---|---|
1+ | USD 0.334 |
10+ | USD 0.110 |
100+ | USD 0.074 |
500+ | USD 0.068 |
1000+ | USD 0.064 |
2000+ | USD 0.062 |
USD
{"1":33400,"10":11000,"100":7400,"500":6800,"1000":6400,"2000":6200}
You added PCY2130F3A153 to your shopping cart. Go to the cart
Manufacturer | PILKOR |
Type of capacitor | polypropylene |
Kind of capacitor | Y2 |
Capacitance | 15nF |
Mounting | THT |
Tolerance | ±20% |
Terminal pitch | 15mm |
Operating temperature | -55...105°C |
Max. operating voltage | 300V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PCY2130F3A153)
Are you sure you want to perform this action?