Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 36.44
SKU: | PL082X-61-6-2 |
MPN: | PL082X-61-6-2 |
Manufacturer: | AMPHENOL GEC |
Amount | Price |
---|---|
1+ | USD 36.44 |
2+ | USD 31.82 |
3+ | USD 28.64 |
5+ | USD 25.62 |
10+ | USD 22.28 |
USD
{"1":3644000,"2":3182000,"3":2864000,"5":2562000,"10":2228000}
You added PL082X-61-6-2 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL GEC |
Type of connector | DC supply |
Mechanical mounting | flange (4 holes), for panel mounting |
Mechanical durability | 100 cycles |
Operating temperature | -40...125°C |
IP rating | IP2X, IP67 |
Connector series | 4.0, PowerLok |
Polarisation | 2X |
Number of pins | 2 |
Current rating | 60A |
Rated voltage | 1kV |
Wire cross-section | 6mm2 |
Connectors application | for battery storage systems |
Colour | orange |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PL082X-61-6-2)
Are you sure you want to perform this action?