Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 422.70
SKU: | PL282X-301-50-2-5 |
MPN: | PL282X-301-50-2-5 |
Manufacturer: | AMPHENOL GEC |
Amount | Price |
---|---|
1+ | USD 422.70 |
2+ | USD 367.57 |
3+ | USD 330.81 |
5+ | USD 292.22 |
10+ | USD 257.30 |
USD
{"1":42270000,"2":36757000,"3":33081000,"5":29222000,"10":25730000}
You added PL282X-301-50-2-5 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL GEC |
Type of connector | DC supply |
Spatial orientation | angled |
Mechanical mounting | for cable |
Mechanical durability | 100 cycles |
Operating temperature | -40...125°C |
IP rating | IP2X, IP67 |
Connector series | PowerLok |
Polarisation | 2X |
Number of pins | 2 |
Current rating | 300A |
Rated voltage | 1kV |
Wire cross-section | 35...95mm2 |
Connectors application | for battery storage systems |
Colour | orange |
Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PL282X-301-50-2-5)
Are you sure you want to perform this action?