Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 306.67
SKU: | PL28X-501-120-2-5 |
MPN: | PL28X-501-120-2-5 |
Manufacturer: | AMPHENOL GEC |
Amount | Price |
---|---|
1+ | USD 306.67 |
2+ | USD 265.34 |
3+ | USD 240.00 |
5+ | USD 213.34 |
10+ | USD 186.67 |
USD
{"1":30667000,"2":26534000,"3":24000000,"5":21334000,"10":18667000}
You added PL28X-501-120-2-5 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL GEC |
Type of connector | DC supply |
Spatial orientation | angled |
Mechanical mounting | for cable |
Mechanical durability | 100 cycles |
Operating temperature | -40...125°C |
IP rating | IP2X, IP67 |
Connector series | PowerLok |
Polarisation | X |
Number of pins | 1 |
Current rating | 500A |
Rated voltage | 1kV |
Wire cross-section | 95...150mm2 |
Connectors application | for battery storage systems |
Colour | orange |
Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PL28X-501-120-2-5)
Are you sure you want to perform this action?