Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.14
SKU: | PM6B-3LFE-B |
MPN: | PM6B-3LFE-B |
Manufacturer: | ProLight Opto |
Amount | Price |
---|---|
1+ | USD 2.14 |
5+ | USD 1.62 |
25+ | USD 1.33 |
100+ | USD 1.20 |
USD
{"1":214000,"5":162000,"25":133000,"100":120000}
You added PM6B-3LFE-B to your shopping cart. Go to the cart
Manufacturer | ProLight Opto |
Type of diode | power LED |
LED version | EMITER |
LED colour | RGB |
Viewing angle | 130° |
LED current | 350mA |
Wavelength | 460...465nm, 520...530nm, 620...630nm |
Maximum power | 3W |
Dimensions | Ø6mm |
Mounting | SMD |
LED lens | transparent |
Luminosity of red colour | 44...52lm |
Luminosity of green colour | 79...93lm |
Luminosity of blue colour | 19...22lm |
Operating voltage | 1.9...2.5/2.8...3.4/2.9...3.5V DC |
Shape | lambertian |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PM6B-3LFE-B)
Are you sure you want to perform this action?