Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | R-78K15-2.0 |
MPN: | R-78K15-2.0 |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 4.81 |
43+ | USD 4.62 |
86+ | USD 4.42 |
129+ | USD 4.30 |
USD
{"1":481000,"43":462000,"86":442000,"129":430000}
You added R-78K15-2.0 to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | DC/DC |
Input voltage | 18...36V DC |
Output voltage | 15V DC |
Output current | 2A |
Case | SIP3 |
Mounting | THT |
Manufacturer series | R-78K-2.0 |
Body dimensions | 11.5x8.5x17.5mm |
Efficiency | 94% |
Operating temperature | -40...90°C |
Protection | short circuit protection SCP |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (R-78K15-2.0)
Are you sure you want to perform this action?