Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 7.27
SKU: | RAC03-12SK/SMT-R |
MPN: | RAC03-12SK/SMT-R |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 7.27000 |
10+ | USD 6.51000 |
50+ | USD 5.97000 |
100+ | USD 5.69198 |
USD
{"1":727000,"10":651000,"50":597000,"100":569198}
You added RAC03-12SK/SMT-R to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | AC/DC |
Power | 3W |
Input voltage | 85...264V AC, 120...370V DC |
Output current | 0.25A |
Efficiency | 78% |
Manufacturer series | RAC03-K/SMT |
Body dimensions | 27.7x23.7x19mm |
Mounting | PCB |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Insulation voltage | 3kV |
Operating temperature | -40...80°C |
Output voltage | 12V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC03-12SK/SMT-R)
Are you sure you want to perform this action?