Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RB021VAM90TR |
MPN: | RB021VAM90TR |
Manufacturer: | ROHM SEMICONDUCTOR |
Amount | Price |
---|---|
1+ | USD 0.2918 |
10+ | USD 0.1855 |
50+ | USD 0.1250 |
100+ | USD 0.1055 |
1000+ | USD 0.0626 |
3000+ | USD 0.0502 |
USD
{"1":29180,"10":18550,"50":12500,"100":10550,"1000":6260,"3000":5020}
Manufacturer | ROHM SEMICONDUCTOR |
Type of diode | Schottky rectifying |
Case | SOD323HE |
Mounting | SMD |
Max. off-state voltage | 90V |
Load current | 0.2A |
Semiconductor structure | single diode |
Max. forward voltage | 0.49V |
Leakage current | 0.9mA |
Max. forward impulse current | 5A |
Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RB021VAM90TR)
Are you sure you want to perform this action?