Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RC-RXASK-868 |
MPN: | RC-RXASK-868 |
Manufacturer: | RADIOCONTROLLI |
Amount | Price |
---|---|
1+ | USD 10.65 |
3+ | USD 9.51 |
10+ | USD 8.20 |
USD
{"1":1065000,"3":951000,"10":820000}
Type of communications module | RF |
Kind of module | AM receiver |
Kind of modulation | AM |
Frequency | 868.35MHz |
Receiver sensitivity | -110dBm |
Supply voltage | 4.5...5.5V DC |
Mounting | THT |
Dimensions | 38.1x14.5mm |
Current consumption | 4mA |
Transfer rate | 4.8kbps |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RC-RXASK-868)
Are you sure you want to perform this action?