Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RCA0603499RFKEA |
MPN: | RCA0603499RFKEA |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
10+ | USD 0.01882 |
50+ | USD 0.01720 |
100+ | USD 0.01569 |
500+ | USD 0.01082 |
1000+ | USD 0.00898 |
5000+ | USD 0.00617 |
10000+ | USD 0.00552 |
USD
{"10":1882,"50":1720,"100":1569,"500":1082,"1000":898,"5000":617,"10000":552}
You added RCA0603499RFKEA to your shopping cart. Go to the cart
Type of resistor | thick film |
Case - inch | 0603 |
Case - mm | 1608 |
Resistance | 499Ω |
Power | 0.1W |
Tolerance | ±1% |
Max. operating voltage | 75V |
Operating temperature | -55...155°C |
Temperature coefficient | 100ppm/°C |
Conform to the norm | AEC Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCA0603499RFKEA)
Are you sure you want to perform this action?