Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RCA060375R0FKEA |
MPN: | RCA060375R0FKEA |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
10+ | USD 0.0178 |
50+ | USD 0.0138 |
100+ | USD 0.0123 |
500+ | USD 0.0096 |
1000+ | USD 0.0087 |
5000+ | USD 0.0071 |
USD
{"10":1780,"50":1380,"100":1230,"500":960,"1000":870,"5000":710}
You added RCA060375R0FKEA to your shopping cart. Go to the cart
Type of resistor | thick film |
Case - inch | 0603 |
Case - mm | 1608 |
Resistance | 75Ω |
Power | 0.1W |
Tolerance | ±1% |
Max. operating voltage | 75V |
Operating temperature | -55...155°C |
Temperature coefficient | 100ppm/°C |
Conform to the norm | AEC Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCA060375R0FKEA)
Are you sure you want to perform this action?