Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RCA1206499KFKEA |
MPN: | RCA1206499KFKEA |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
10+ | USD 0.0418 |
50+ | USD 0.0323 |
100+ | USD 0.0289 |
500+ | USD 0.0225 |
1000+ | USD 0.0205 |
5000+ | USD 0.0166 |
USD
{"10":4180,"50":3230,"100":2890,"500":2250,"1000":2050,"5000":1660}
You added RCA1206499KFKEA to your shopping cart. Go to the cart
Type of resistor | thick film |
Case - inch | 1206 |
Case - mm | 3216 |
Resistance | 499kΩ |
Power | 0.25W |
Tolerance | ±1% |
Max. operating voltage | 200V |
Operating temperature | -55...155°C |
Temperature coefficient | 100ppm/°C |
Conform to the norm | AEC Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCA1206499KFKEA)
Are you sure you want to perform this action?