Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RCA12064K32FKEA |
MPN: | RCA12064K32FKEA |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
10+ | USD 0.0427 |
50+ | USD 0.0330 |
100+ | USD 0.0296 |
500+ | USD 0.0230 |
1000+ | USD 0.0210 |
5000+ | USD 0.0170 |
USD
{"10":4270,"50":3300,"100":2960,"500":2300,"1000":2100,"5000":1700}
You added RCA12064K32FKEA to your shopping cart. Go to the cart
Type of resistor | thick film |
Case - inch | 1206 |
Case - mm | 3216 |
Resistance | 4.32kΩ |
Power | 0.25W |
Tolerance | ±1% |
Max. operating voltage | 200V |
Operating temperature | -55...155°C |
Temperature coefficient | 100ppm/°C |
Conform to the norm | AEC Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCA12064K32FKEA)
Are you sure you want to perform this action?