Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RF-C36D0-UTP-AR |
MPN: | RF-C36D0-UTP-AR |
Manufacturer: | REFOND |
Amount | Price |
---|---|
1+ | USD 6.12 |
5+ | USD 5.78 |
25+ | USD 5.44 |
100+ | USD 4.49 |
USD
{"1":612000,"5":578000,"25":544000,"100":449000}
You added RF-C36D0-UTP-AR to your shopping cart. Go to the cart
Manufacturer | REFOND |
Type of light emitting diode | LED |
LED colour | UV-B |
Viewing angle | 120° |
LED current | 80mA |
Maximum power | 0.8W |
Wavelength | 305...311nm |
Operating voltage | 4.5...7.5V DC |
Mounting | SMD |
Dimensions | 3.6x3.6x1.8mm |
Radiant power | 6...10mW |
LED lens | transparent |
Operating temperature | -40...45°C |
Caution! | UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RF-C36D0-UTP-AR)
Are you sure you want to perform this action?