Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 3.42
SKU: | RF-C36N0-URT-AR |
MPN: | RF-C36N0-URT-AR |
Manufacturer: | REFOND |
Amount | Price |
---|---|
1+ | USD 3.42 |
5+ | USD 3.23 |
25+ | USD 2.85 |
100+ | USD 2.47 |
{"1":342000,"5":323000,"25":285000,"100":247000}
You added RF-C36N0-URT-AR to your shopping cart. Go to the cart
Manufacturer | REFOND |
Type of diode | LED |
LED colour | UV-C |
Viewing angle | 120° |
LED current | 80mA |
Maximum power | 0.8W |
Wavelength | 270...280nm |
Operating voltage | 4.5...7.5V DC |
Mounting | SMD |
Dimensions | 3.6x3.6x1.8mm |
Optical power | 6...10mW |
LED lens | transparent |
Operating temperature | -40...45°C |
Caution! | UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RF-C36N0-URT-AR)
Are you sure you want to perform this action?