Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 136.76
SKU: | RITTAL-3239100 |
MPN: | 3239.100 |
Manufacturer: | RITTAL |
Amount | Price |
---|---|
1+ | USD 136.76 |
3+ | USD 134.66 |
5+ | USD 131.50 |
10+ | USD 129.40 |
{"1":13676000,"3":13466000,"5":13150000,"10":12940000}
You added RITTAL-3239100 to your shopping cart. Go to the cart
Manufacturer | RITTAL |
Type of fan | AC |
Kind of fan | fan tray |
Supply voltage | 230V AC |
Power consumption | 18W |
Current rating | 0.11A |
Fan efficiency | 120m3/h |
Noise level | 49dBA |
Frequency | 50/60Hz |
IP rating | IP54 |
Operating temperature | -15...55°C |
Body dimensions | 204x204x114mm |
Colour | white |
Mounting hole diameter | 177x177mm |
Protection | time-delay |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RITTAL-3239100)
Are you sure you want to perform this action?