Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 6.94
SKU: | RS3K-2412DZ/H3 |
MPN: | RS3K-2412DZ/H3 |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 6.94 |
66+ | USD 6.43 |
88+ | USD 6.20 |
100+ | USD 6.07 |
250+ | USD 5.75 |
USD
{"1":694000,"66":643000,"88":620000,"100":607000,"250":575000}
You added RS3K-2412DZ/H3 to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | DC/DC |
Power | 3W |
Input voltage | 9...36V DC |
Output voltage | 12V DC |
Output voltage 2 | -12V DC |
Output current | 0.125A |
Output current 2 | 125mA |
Case | SIP8 |
Manufacturer series | RS3K-Z |
Body dimensions | 21.8x9.2x11.1mm |
Efficiency | 82% |
Operating temperature | -40...105°C |
Protection | overheating OTP, short circuit protection SCP |
Insulation voltage | 3kV DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RS3K-2412DZ/H3)
Are you sure you want to perform this action?