Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 6.98
SKU: | RS3K-243.3SZ/H3 |
MPN: | RS3K-243.3SZ/H3 |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 6.98 |
88+ | USD 6.07 |
100+ | USD 6.01 |
250+ | USD 5.66 |
USD
{"1":698000,"88":607000,"100":601000,"250":566000}
You added RS3K-243.3SZ/H3 to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | DC/DC |
Power | 3W |
Input voltage | 9...36V DC |
Output current | 910mA |
Case | SIP8 |
Manufacturer series | RS3K-Z |
Body dimensions | 21.8x9.2x11.1mm |
Efficiency | 79% |
Operating temperature | -40...105°C |
Protection | overheating OTP, short circuit protection SCP |
Output voltage | 3.3V DC |
Insulation voltage | 3kV DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RS3K-243.3SZ/H3)
Are you sure you want to perform this action?