Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 101.75
SKU: | S100DS-WM-24-A |
MPN: | S100DS-WM-24-A |
Manufacturer: | QLIGHT |
Amount | Price |
---|---|
1+ | USD 101.75 |
5+ | USD 95.76 |
10+ | USD 86.78 |
{"1":10175000,"5":9576000,"10":8678000}
You added S100DS-WM-24-A to your shopping cart. Go to the cart
Manufacturer | QLIGHT |
Type of signaller | lighting-sound |
Supply voltage | 24V DC |
Signalling method | flashing light, siren |
Light source | xenon arc lamp |
Colour | amber |
IP rating | IP54 |
Body dimensions | Ø119x226mm |
Sound level | 105dB |
Manufacturer series | S100D |
Current consumption | 899mA |
Operating temperature | -30...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S100DS-WM-24-A)
Are you sure you want to perform this action?