Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SAVAUTOSA-06/W |
MPN: | SA-06/W |
Manufacturer: | SAVIO |
Amount | Price |
---|---|
1+ | USD 11.58 |
5+ | USD 9.93 |
10+ | USD 8.83 |
20+ | USD 7.72 |
USD
{"1":1158000,"5":993000,"10":883000,"20":772000}
You added SAVAUTOSA-06/W to your shopping cart. Go to the cart
Manufacturer | SAVIO |
Type of car audio accessories | USB power supply |
Car audio accesories version | with LED |
Input voltage | 12...24V |
Electrical parameters of output | 3.6V...6.5V/3A, 5V/2.4A, 6.5V...9V/2A, 9V...12V/1.5A |
Colour | white |
Standard | Quick Charge 2.0, Quick Charge 3.0 |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Kind of input connector | plug for car lighter socket |
Kind of output connector | USB A socket x2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SAVAUTOSA-06/W)
Are you sure you want to perform this action?