Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SC1600 |
MPN: | CM5108016 |
Manufacturer: | RASPBERRY PI |
Amount | Price |
---|---|
1+ | USD 85.00 |
USD
{"1":8500000}
You added SC1600 to your shopping cart. Go to the cart
Type of kit | SOM |
Trade name | CM5108016, integrated compute module |
Kind of architecture | Cortex A76 |
Clock frequency | 2.4GHz |
Processor | BCM2712 |
Memory | 8GB RAM 16GB FLASH |
Supply voltage | 5V DC |
Dimensions | 55x40mm |
Version | wireless |
Communictions protocol | Bluetooth 5.0, Bluetooth Low Energy, Ethernet, IEEE 802.11a/b/g/n/ac, WIFI |
WiFi | 2,4GHz, 5GHz |
Operating temperature | -20...85°C |
Video coding | HEVC/H.265 |
Related items | SC1751, SC1752, SC1753, SC0480 |
Kind of connector | PCIe 2.0 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SC1600)
Are you sure you want to perform this action?