Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.352
SKU: | SI1036X-T1-GE3 |
MPN: | SI1036X-T1-GE3 |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
1+ | USD 0.352 |
10+ | USD 0.235 |
100+ | USD 0.127 |
1000+ | USD 0.098 |
3000+ | USD 0.091 |
9000+ | USD 0.086 |
15000+ | USD 0.081 |
21000+ | USD 0.080 |
24000+ | USD 0.079 |
30000+ | USD 0.078 |
USD
{"1":35200,"10":23500,"100":12700,"1000":9800,"3000":9100,"9000":8600,"15000":8100,"21000":8000,"24000":7900,"30000":7800}
You added SI1036X-T1-GE3 to your shopping cart. Go to the cart
Manufacturer | VISHAY |
Type of transistor | N-MOSFET x2 |
Technology | TrenchFET® |
Polarisation | unipolar |
Drain-source voltage | 30V |
Drain current | 610mA |
Pulsed drain current | 2A |
Power dissipation | 0.22W |
Case | SC89, SOT563 |
Gate-source voltage | ±8V |
On-state resistance | 1.1Ω |
Mounting | SMD |
Gate charge | 2nC |
Kind of package | reel, tape |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SI1036X-T1-GE3)
Are you sure you want to perform this action?