Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.668
SKU: | SI3473CDV-T1-GE3 |
MPN: | SI3473CDV-T1-GE3 |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
1+ | USD 0.668 |
50+ | USD 0.485 |
100+ | USD 0.421 |
250+ | USD 0.347 |
500+ | USD 0.307 |
1500+ | USD 0.267 |
3000+ | USD 0.252 |
6000+ | USD 0.242 |
9000+ | USD 0.241 |
You added SI3473CDV-T1-GE3 to your shopping cart. Go to the cart
Manufacturer | VISHAY |
Type of transistor | P-MOSFET |
Technology | TrenchFET® |
Polarisation | unipolar |
Drain-source voltage | -12V |
Drain current | -8A |
Pulsed drain current | -20A |
Power dissipation | 4.2W |
Case | TSOP6 |
Gate-source voltage | ±8V |
On-state resistance | 36mΩ |
Mounting | SMD |
Gate charge | 65nC |
Kind of package | reel, tape |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SI3473CDV-T1-GE3)
Are you sure you want to perform this action?