Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.80
SKU: | SI4850EY-T1-E3 |
MPN: | SI4850EY-T1-E3 |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
1+ | USD 1.80 |
5+ | USD 1.35 |
50+ | USD 1.06 |
100+ | USD 0.86 |
250+ | USD 0.81 |
500+ | USD 0.71 |
1000+ | USD 0.67 |
2500+ | USD 0.65 |
USD
{"1":180000,"5":135000,"50":106000,"100":86000,"250":81000,"500":71000,"1000":67000,"2500":65000}
You added SI4850EY-T1-E3 to your shopping cart. Go to the cart
Manufacturer | VISHAY |
Type of transistor | N-MOSFET |
Technology | TrenchFET® |
Polarisation | unipolar |
Drain-source voltage | 60V |
Drain current | 8.5A |
Pulsed drain current | 40A |
Power dissipation | 3.3W |
Case | SO8 |
Gate-source voltage | ±20V |
On-state resistance | 47mΩ |
Mounting | SMD |
Gate charge | 27nC |
Kind of package | reel, tape |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SI4850EY-T1-E3)
Are you sure you want to perform this action?