Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.46
SKU: | SI7938DP-T1-GE3 |
MPN: | SI7938DP-T1-GE3 |
Manufacturer: | VISHAY |
Amount | Price |
---|---|
1+ | USD 1.46 |
10+ | USD 1.19 |
25+ | USD 1.13 |
100+ | USD 1.01 |
250+ | USD 0.98 |
500+ | USD 0.94 |
1000+ | USD 0.91 |
3000+ | USD 0.88 |
{"1":146000,"10":119000,"25":113000,"100":101000,"250":98000,"500":94000,"1000":91000,"3000":88000}
You added SI7938DP-T1-GE3 to your shopping cart. Go to the cart
Manufacturer | VISHAY |
Type of transistor | N-MOSFET x2 |
Technology | TrenchFET® |
Polarisation | unipolar |
Drain-source voltage | 40V |
Drain current | 60A |
Pulsed drain current | 80A |
Power dissipation | 46W |
Case | PowerPAK® SO8 |
Gate-source voltage | ±20V |
On-state resistance | 7mΩ |
Mounting | SMD |
Gate charge | 65nC |
Kind of package | reel, tape |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SI7938DP-T1-GE3)
Are you sure you want to perform this action?