Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 4.11
SKU: | SN46-2/07/3WH |
Manufacturer: | LIAN DUNG |
Amount | Price |
---|---|
1+ | USD 4.11 |
10+ | USD 3.59 |
20+ | USD 3.25 |
40+ | USD 2.91 |
80+ | USD 2.57 |
You added SN46-2/07/3WH to your shopping cart. Go to the cart
Manufacturer | LIAN DUNG |
Type of connection cable | mains |
Kind of wire | H03VVH2-F |
Cable structure | 2x0.75mm2 |
Wire insulation material | PVC |
Cable length | 3m |
Insulation colour | white |
Number of cores | 2 |
Max. operating current | 2.5A |
Rated voltage | 0.25kV |
Core section | 0.75mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SN46-2/07/3WH)
Are you sure you want to perform this action?