Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.529
SKU: | SRD-SH-124DM |
MPN: | SRD-SH-124DM |
Manufacturer: | SANYOU |
Amount | Price |
---|---|
1+ | USD 0.529 |
10+ | USD 0.470 |
30+ | USD 0.423 |
100+ | USD 0.317 |
USD
{"1":52900,"10":47000,"30":42300,"100":31700}
You added SRD-SH-124DM to your shopping cart. Go to the cart
Manufacturer | SANYOU |
Type of relay | electromagnetic |
Contacts configuration | SPST-NO |
Rated coil voltage | 24V DC |
Contact current max. | 10A |
AC contacts rating @R | 10A / 250V AC |
Relay series | SRD |
Switched voltage | max. 250V AC |
Mounting | THT |
Coil resistance | 1.6kΩ |
Coil voltage min. | 18V DC |
Coil voltage max. | 31.2V DC |
Body dimensions | 19.6x15.5x15.4mm |
Coil power consumption | 360mW |
Operating temperature | -40...85°C |
Contact resistance | 100mΩ |
Contact material | AgSnO2 |
Current rating | 10A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SRD-SH-124DM)
Are you sure you want to perform this action?